Teng Tools 3/8 in Drive 10 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length

Subtotal (1 unit)*

$45.66

(exc. GST)

$50.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.66

*price indicative

RS Stock No.:
269-3191
Mfr. Part No.:
MV380510
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket

Socket Size

10 mm

Drive Size

3/8 in

Socket Type

6 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Vanadium

Standards/Approvals

DIN3120/3124, IEC 60900, ISO2725

Overall Length

46mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools 3/8 Insulated Socket has integrated protective insulation with two colours to clearly indicate if there is any damage. It has 6 point single hexagon socket for a better grip.

Chrome vanadium

Ball recess on the female end to grip the ratchet

Related links