Wera 1/2 in Drive 83 mm 6 Point Hex, 150mm Overall Length
- RS Stock No.:
- 267-1403
- Mfr. Part No.:
- 05024463001
- Brand:
- Wera
Subtotal (1 unit)*
$34.97
(exc. GST)
$38.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.97 |
*price indicative
- RS Stock No.:
- 267-1403
- Mfr. Part No.:
- 05024463001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 83 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Matt Chrome | |
| Overall Length | 150mm | |
| Standards/Approvals | ISO 2725 part 3 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 83 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Matt Chrome | ||
Overall Length 150mm | ||
Standards/Approvals ISO 2725 part 3 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8790 HMC Deep socket with 1/2" drive, 15 x 83 mm
The Wera long ½" hand and machine socket (ISO 2725 part 3) with ball intercept ring; for external hexagonal bolts and sockets. For use in manual and machine operation (non-impact), even with low-lying screw driving and protruding threaded rods. With take it easy tool finder with color coding by size - for easy and fast location of the required tool. Easy to grasp even with oily hands. The hexagon profile allows the transmission of high forces and puts less strain on the edges of bolts or screw heads than a double hexagon profile. Fine-toothed ratchets also make the use of a double hexagon profile superfluous, even in confined spaces, thanks to their small back-pivoting angle.
Long sockets for low-lying screw driving, often even with protruding threaded rods in small spaces
Hexagonal profile enables precise bolting with high power transmission and preserves the profile
With take it easy tool finder color coding by size
Knurling
Application:
Hexagon headed bolts, screws and nuts Design Manual and (non-impact) machine Application:s, ball intercept ring, long design for low-lying screw driving and protruding threaded rods; with hexagonal profile; knurls at base for precision handling in manual operations, chrome vanadium, matt chrome-plated finish. "take it easy" tool finder Color coding to enable the desired socket to be easily located.
Related links
- Wera 1/2 in Drive 83 mm 6 Point Hex, 150mm Overall Length
- Wera 1/2 in Drive 83 mm 6 Point Hex, 149mm Overall Length
- Wera 1/2 in Drive 83 mm 6 Point Hex, 151mm Overall Length
- Wera 1/2 in Drive 83 mm 6 Point Hex, 130mm Overall Length
- Wera 1/2 in Drive 11 mm 6 Point Hex, 37mm Overall Length
- Wera 1/2 in Drive 19 mm 6 Point Hex, 37.0mm Overall Length
- Wera 1/2 in Drive 30 mm 6 Point Hex, 42.0mm Overall Length
- Wera 1/2 in Drive 16 mm 6 Point Hex, 37.0mm Overall Length
