Wera 1/2 in Drive 83 mm 6 Point Hex, 150mm Overall Length

Subtotal (1 unit)*

$34.97

(exc. GST)

$38.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.97

*price indicative

RS Stock No.:
267-1401
Mfr. Part No.:
05024462001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

83 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

Finish

Matt Chrome

Standards/Approvals

ISO 2725 part 3

Overall Length

150mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW

8790 HMC Deep socket with 1/2" drive, 14 x 83 mm


The Wera long ½" hand and machine socket (ISO 2725 part 3) with ball intercept ring; for external hexagonal bolts and sockets. For use in manual and machine operation (non-impact), even with low-lying screw driving and protruding threaded rods. With take it easy tool finder with color coding by size - for easy and fast location of the required tool. Easy to grasp even with oily hands. The hexagon profile allows the transmission of high forces and puts less strain on the edges of bolts or screw heads than a double hexagon profile. Fine-toothed ratchets also make the use of a double hexagon profile superfluous, even in confined spaces, thanks to their small back-pivoting angle.

Long sockets for low-lying screw driving, often even with protruding threaded rods in small spaces

Hexagonal profile enables precise bolting with high power transmission and preserves the profile

With take it easy tool finder color coding by size

Knurling

Application:


Hexagon headed bolts, screws and nuts Design Manual and (non-impact) machine Application:s, ball intercept ring, long design for low-lying screw driving and protruding threaded rods; with hexagonal profile; knurls at base for precision handling in manual operations, chrome vanadium, matt chrome-plated finish. "take it easy" tool finder Color coding to enable the desired socket to be easily located.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy