Wera 1/4 in Drive 4 mm 6 Point Hex, 23mm Overall Length
- RS Stock No.:
- 267-1295
- Mfr. Part No.:
- 05020215001
- Brand:
- Wera
Subtotal (1 unit)*
$19.03
(exc. GST)
$20.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.03 |
*price indicative
- RS Stock No.:
- 267-1295
- Mfr. Part No.:
- 05020215001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 4 mm | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Matt Chrome Plated | |
| Overall Length | 23mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 4 mm | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Matt Chrome Plated | ||
Overall Length 23mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8790 HMA HF Zyklop socket with 1/4" drive with holding function, 4 x 23 mm
The Wera Zyklop socket with 1/4" drive and holding function for extremely convenient screw driving with reduced risk of losing the screw when addressing the work piece. "take it easy" Tool Finder with color coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts; chrome vanadium steel, matt chrome-plated.
Socket (non-impact) for manual or power tool operations
The holding function holds screws securely on the tool
With take it easy tool finder color coding by size
Chrome vanadium steel, matt chrome-plated
Equipped with ball stop groove, knurling at lower e
Application:
Hexagon headed bolts, screws and nuts Design Manual and (non-impact) machine Application:s, ball intercept ring, knurls at base for precision handling in manual operations, with holding function, chrome vanadium, brushed chrome-plated finish. take it easy tool finder Color coding and large stamp to enable the desired socket to be easily located.
Related links
- Wera 1/4 in Drive 12 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 13 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 5 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 6 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 5.5 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 15 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 14 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 11 mm 6 Point Hex, 23mm Overall Length
