Wera 1/2 in Drive 31/32 in 6 Point Hex, 37mm Overall Length

Subtotal (1 unit)*

$26.02

(exc. GST)

$28.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.02

*price indicative

RS Stock No.:
267-1282
Mfr. Part No.:
05003630001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

31/32 in

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

Finish

Dull Chrome

Standards/Approvals

ISO 2725 part 3

Overall Length

37mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW

8790 HMC Zyklop socket with 1/2" drive, 31/32" x 37 mm


The Wera manual and machine socket wrench insert (ISO 2725 part 3) can be used in manual and machine operations. With "take it easy" tool finder with color coding by size - for quick and easy identification of the required tool. Slip-proof for easy grip even with oily hands. With ball stop groove. For external hexagon screws and bolts. Made of dull-chromed chrome-vanadium.

1/2" Zyklop socket

For manual and power tool operations (non-impact)

Knurling at lower end to enable easy gripping when used in manual Application:s

Equipped with ball stop groove

With take it easy tool finder color coding by size

Application:


Hexagon headed bolts, screws and nuts Design Manual and (non-impact) machine Application:s, ball intercept ring, knurls at base for precision handling in manual operations, chrome vanadium, brushed chrome-plated finish. take it easy tool finder Color coding to enable the desired socket to be easily located.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy