SAM 1/2 in Drive 23 mm 12 Point 6 Point Socket, 40mm Overall Length
- RS Stock No.:
- 266-8352
- Mfr. Part No.:
- S-23
- Brand:
- SAM
Subtotal (1 unit)*
$13.52
(exc. GST)
$14.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.52 |
*price indicative
- RS Stock No.:
- 266-8352
- Mfr. Part No.:
- S-23
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 23 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome | |
| Overall Length | 40mm | |
| Standards/Approvals | DIN 3124, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 23 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome | ||
Overall Length 40mm | ||
Standards/Approvals DIN 3124, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM 1/2 inch short bi hexagonal sockets with forged chrome vanadium steel with SAM surface drive profile.
Bright polished chrome plate finish
Related links
- Facom 3/4 in Drive 42 mm 6 Point 6 Point Socket, 40mm Overall Length
- Facom 3/4 in Drive 41 mm 6 Point 6 Point Socket, 40mm Overall Length
- SAM 1/2 in Drive 23 mm 6 Point, 40mm Overall Length
- SAM 1/2 in Drive 23 mm 6 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 24 mm 6 Point, 40mm Overall Length
- SAM 1/2 in Drive 1/2 in 12 Point 6 Point Socket, 45mm Overall Length
- SAM 1/2 in Drive 24 mm 12 Point, 40mm Overall Length
- SAM 1/2 in Drive 22 mm 12 Point, 40mm Overall Length
