Wera 1/2 in Drive 3/8 in 6 Point Hex, 37mm Overall Length
- RS Stock No.:
- 266-5522
- Mfr. Part No.:
- 05003618001
- Brand:
- Wera
Subtotal (1 unit)*
$18.83
(exc. GST)
$20.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.83 |
*price indicative
- RS Stock No.:
- 266-5522
- Mfr. Part No.:
- 05003618001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 3/8 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Dull Chrome | |
| Overall Length | 37mm | |
| Standards/Approvals | ISO 2725 part 3 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 3/8 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Dull Chrome | ||
Overall Length 37mm | ||
Standards/Approvals ISO 2725 part 3 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8790 HMC Zyklop socket with 1/2" drive, 3/8" x 37 mm
The Wera manual and machine socket wrench insert (ISO 2725 part 3) can be used in manual and machine operations. With "take it easy" tool finder with color coding by size - for quick and easy identification of the required tool. Slip-proof for easy grip even with oily hands. With ball stop groove. For external hexagon screws and bolts. Made of dull-chromed chrome-vanadium.
1/2" Zyklop socket
For manual and power tool operations (non-impact)
Knurling at lower end to enable easy gripping when used in manual Application:s
Equipped with ball stop groove
With take it easy tool finder color coding by size
Application:
Hexagon headed bolts, screws and nuts Design Manual and (non-impact) machine Application:s, ball intercept ring, knurls at base for precision handling in manual operations, chrome vanadium, brushed chrome-plated finish. take it easy tool finder Color coding to enable the desired socket to be easily located.
Related links
- Wera 1/2 in Drive 7/8 in 6 Point Hex, 37mm Overall Length
- Wera 1/2 in Drive 5/8 in 6 Point Hex, 37mm Overall Length
- Wera 1/2 in Drive 19/32 in 6 Point Hex, 37mm Overall Length
- Wera 1/2 in Drive 3/4 in 6 Point Hex, 37mm Overall Length
- Wera 1/2 in Drive 13/16 in 6 Point Hex, 37mm Overall Length
- Wera 1/2 in Drive 9/16 in 6 Point Hex, 37mm Overall Length
- Wera 1/2 in Drive 7/16 in 6 Point Hex, 37mm Overall Length
- Wera 1/2 in Drive 1/2 in 6 Point Hex, 37mm Overall Length
