Wera 1/4 in Drive TX 10 Bit Hex, 100mm Overall Length

Subtotal (1 unit)*

$22.74

(exc. GST)

$25.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.74

*price indicative

RS Stock No.:
266-5480
Mfr. Part No.:
05003390001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

TX 10

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

Bit

Standards/Approvals

No

Overall Length

100mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CZ

8767 A TORX Zyklop bit socket, 1/4" drive, TX 10 x 28 mm


The Wera premium TORX bit socket with take it easy tool finder Color coding by size - to help you find the required tool quickly and easily.

Bit socket (non-impact) for manual or machine tool operations

With take it easy tool finder color coding by size

Knurling on lower end for more grip when used manually.

Chrome-vanadium makes for hardness and strength

Application:


TORX® socket screws Design Manual and (non-impact) machine Application:s, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish. take it easy tool finder Color coding to enable the desired bit socket to be easily located

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy