Wera 1/4 in Drive 5/64 in Bit Hex, 94mm Overall Length
- RS Stock No.:
- 266-5470
- Mfr. Part No.:
- 05022668001
- Brand:
- Wera
Subtotal (1 unit)*
$25.63
(exc. GST)
$28.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.63 |
*price indicative
- RS Stock No.:
- 266-5470
- Mfr. Part No.:
- 05022668001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 5/64 in | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Matt Chrome Plated | |
| Overall Length | 94mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 5/64 in | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Matt Chrome Plated | ||
Overall Length 94mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8740 A Zyklop bit socket, 1/4" drive, 5/64" x 28 mm
The Wera bit socket with 1/4" drive. "take it easy" Tool Finder with color coding according to size - for simple and rapid accessing of the required tool.
Bit socket (non-impact) for manual or machine tool operations
With take it easy tool finder color coding by size
Knurling on lower end for more grip when used manually.
Hex-Plus allows socket head screws to live longer
Chrome vanadium steel, matt chrome-p
Application:
Hexagon socket screws Design Manual and (non-impact) machine Application:s, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish. take it easy tool finder Color coding to enable the desired bit socket to be easily located
Related links
- Wera 1/4 in Drive 9/64 in Bit Hex, 28mm Overall Length
- Wera 3/8 in Drive 9/64 in Bit Hex, 102mm Overall Length
- Wera 1/4 in Drive 7/64 in x 28 mm Bit Hex, 28mm Overall Length
- Wera 1/4 in Drive 3/32 in Bit Hex, 28mm Overall Length
- Wera 1/4 in Drive 5/32 in Bit Hex, 28mm Overall Length
- Wera 1/4 in Drive 5/16 in Bit Hex, 28mm Overall Length
- Wera 1/4 in Drive 1/8 in Bit Hex, 28mm Overall Length
- Wera 1/4 in Drive 7/32 in Bit Hex, 28mm Overall Length
