Wera 3/8 in Drive 6.0 mm Bit Hex, 35mm Overall Length

Subtotal (1 unit)*

$32.87

(exc. GST)

$36.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.87

*price indicative

RS Stock No.:
266-5387
Mfr. Part No.:
05003035001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

6.0 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

Bit

Finish

Matt Chrome Plated

Standards/Approvals

No

Overall Length

35mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CZ

8740 B HF Zyklop bit socket with holding function, 3/8" drive, 6 x 35 mm


The Wera bit socket with 3/8" drive and holding function for particularly comfortable screw driving with reduced risk of losing the screw when feeding it into the work piece. With "take it easy" tool finder with color coding by size - for quick and easy identification of the required tool.

Bit socket (non-impact) for manual or machine tool operations

The holding function holds screws securely on the tool

With take it easy tool finder color coding by size

Knurling on lower end for more grip when used manually.

Chrome vanadium steel, matt chr

Application:


Hexagon socket screws Design Manual and (non-impact) machine Application:s, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish, holding function for hexagon socket screws. take it easy tool finder Color coding to enable the desired bit socket to be easily located

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy