Facom 1/4 in Drive 3.26 mm Torx Square, 37mm Overall Length
- RS Stock No.:
- 236-0939
- Mfr. Part No.:
- RX.15
- Brand:
- Facom
Subtotal (1 unit)*
$37.24
(exc. GST)
$40.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.24 |
*price indicative
- RS Stock No.:
- 236-0939
- Mfr. Part No.:
- RX.15
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 3.26 mm | |
| Drive Size | 1/4in | |
| Socket Type | Torx | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Overall Length | 37mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 3.26 mm | ||
Drive Size 1/4in | ||
Socket Type Torx | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Overall Length 37mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom RX series of 1/4 inch drive torx bit sockets which is use for removable hard tip for more durability. R.245 socket finishing bright chrome with phosphate hardened tip.
Length: 37mm
Diameter: 11.3mm
Related links
- Facom 6.35 mm Drive 3.84 mm Torx Square, 37mm Overall Length
- Facom 6.35 mm Drive 6.6 mm Torx Square, 37mm Overall Length
- Facom 6.35 mm Drive 4.96 mm Torx Square, 37mm Overall Length
- Facom 6.35 mm Drive 4.4 mm Torx Square, 37mm Overall Length
- Facom 6.35 mm Drive 5.49 mm Torx Square, 37mm Overall Length
- Facom 1/4 in Drive 3.26 mm Torx, 37mm Overall Length
- Facom 6.35 mm Drive T10 Torx Square, 15mm Overall Length
- Facom 6.35 mm Drive 7 mm Hexagon Square, 37mm Overall Length
