Facom 1/4 in Drive T10 Torx Square, 37mm Overall Length

Subtotal (1 unit)*

$38.30

(exc. GST)

$42.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.30

*price indicative

RS Stock No.:
236-0937
Mfr. Part No.:
RX.10
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

T10

Drive Size

1/4in

Socket Type

Torx

Number of Pieces

1

VDE/1000V Approved

No

Finish

Bright Chrome with Phosphate

Non-Sparking

No

Overall Length

37mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom RX series of 1/4 inch drive torx bit sockets which is use for removable hard tip for more durability. R.245 socket finishing bright chrome with phosphate hardened tip.

Length: 37mm

Diameter: 11.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy