Facom 1/4 in Drive 14 mm 12 Point Square, 22mm Overall Length

Subtotal (1 unit)*

$9.68

(exc. GST)

$10.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.68

*price indicative

RS Stock No.:
236-0854
Mfr. Part No.:
R.14E
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

14 mm

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Overall Length

22mm

Standards/Approvals

ASME B107.5, DIN 3124, NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom 1/4 inch drive metric 12-point sockets which is OGV profile more powerful tightening, preserves fasteners. Finishing bright chrome.

Length: 22mm

Diameter: 18.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy