Facom 3/8 in Drive E16 Torx Square, 26mm Overall Length
- RS Stock No.:
- 235-9803
- Mfr. Part No.:
- JTX.16
- Brand:
- Facom
Subtotal (1 unit)*
$30.66
(exc. GST)
$33.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.66 |
*price indicative
- RS Stock No.:
- 235-9803
- Mfr. Part No.:
- JTX.16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | E16 | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Torx | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 26mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size E16 | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Torx | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 26mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 inch torx sockets is fasteners. Available as metal rack set (Ref JTX.40). Finishing bright chrome.
Size: 16mm
Length: 26mm
Related links
- Facom 12.7 mm Drive 14.7 mm Torx Square, 9.6mm Overall Length
- Facom 9.53 mm Drive E14 Torx Square, 8.8mm Overall Length
- Facom 9.53 mm Drive E12 Torx Square, 8mm Overall Length
- Facom 9.53 mm Drive E8 Torx Square, 5.6mm Overall Length
- Facom 9.53 mm Drive E10 Torx Square, 6.4mm Overall Length
- Facom 9.53 mm Drive T40 Torx Square, 22.5mm Overall Length
- Facom 9.53 mm Drive T10 Torx Square, 16mm Overall Length
- Facom 9.53 mm Drive T27 Torx Square, 16mm Overall Length
