Facom 3/8 in Drive 7/8 in 12 Point Square, 32mm Overall Length
- RS Stock No.:
- 235-9777
- Mfr. Part No.:
- JB.7/8
- Brand:
- Facom
Subtotal (1 unit)*
$32.48
(exc. GST)
$35.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $32.48 |
*price indicative
- RS Stock No.:
- 235-9777
- Mfr. Part No.:
- JB.7/8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 7/8 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.1 | |
| Overall Length | 32mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 7/8 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.1 | ||
Overall Length 32mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom JB series of 3/8 inch 12-point sockets which is OGV profile more powerful tightening, preserves fasteners. Built to aeronautical specifications and finishing bright chrome.
12-point socket
- RS Stock No. 2359749
- Mfr. Part No. J.7/8
Each
$20.81
- RS Stock No. 2359750
- Mfr. Part No. J.7/8LA
Each
$48.75
- RS Stock No. 2359771
- Mfr. Part No. JB.13/16
Each
$31.34
- RS Stock No. 2359768
- Mfr. Part No. JB.11/16
Each
$28.47
Related links
- Facom 9.53 mm Drive 20.64 mm 12 Point 12 Point Socket, 16mm Overall Length
- Facom 9.53 mm Drive 11.11 mm 12 Point 12 Point Socket, 9mm Overall Length
- Facom 9.53 mm Drive 3/8 in 12 Point 12 Point Socket, 7.5mm Overall Length
- Facom 9.53 mm Drive 15.88 mm 12 Point 12 Point Socket, 12mm Overall Length
- Facom 3/4 in Drive 26 mm 12 Point 12 Point Socket, 16mm Overall Length
- Facom 3/4 in Drive 24 mm 12 Point 12 Point Socket, 16mm Overall Length
- Facom 9.53 mm Drive 14.29 mm 12 Point 12 Point Socket, 10.5mm Overall Length
- Facom 9.53 mm Drive 7.94 mm 12 Point 12 Point Socket, 6.8mm Overall Length












