Facom 3/8 in Drive 9/16 in 12 Point Square, 30mm Overall Length
- RS Stock No.:
- 235-9778
- Mfr. Part No.:
- JB.9/16
- Brand:
- Facom
Subtotal (1 unit)*
$28.11
(exc. GST)
$30.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.11 |
*price indicative
- RS Stock No.:
- 235-9778
- Mfr. Part No.:
- JB.9/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 9/16 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 30mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 9/16 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 30mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom JB series of 3/8 inch 12-point sockets which is OGV profile more powerful tightening, preserves fasteners. Built to aeronautical specifications and finishing bright chrome.
12-point socket
Related links
- Facom 9.53 mm Drive 9/16 in 12 Point 12 Point Socket, 10.5mm Overall Length
- Facom 9.53 mm Drive 11.11 mm 12 Point 12 Point Socket, 9mm Overall Length
- Facom 9.53 mm Drive 20.64 mm 12 Point 12 Point Socket, 16mm Overall Length
- Facom 9.53 mm Drive 7.94 mm 12 Point 12 Point Socket, 6.8mm Overall Length
- Facom 9.53 mm Drive 17.46 mm 12 Point 12 Point Socket, 13mm Overall Length
- Facom 12.7 mm Drive 14.29 mm 12 Point Square, 10.5mm Overall Length
- Facom 9.53 mm Drive 3/8 in 12 Point 12 Point Socket, 7.5mm Overall Length
- Facom 9.53 mm Drive 8.73 mm 12 Point 12 Point Socket, 27mm Overall Length
