Facom 3/8 in Drive 5/8 in 12 Point Square, 63.8mm Overall Length
- RS Stock No.:
- 235-9745
- Mfr. Part No.:
- J.5/8LA
- Brand:
- Facom
Subtotal (1 unit)*
$42.95
(exc. GST)
$47.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.95 |
*price indicative
- RS Stock No.:
- 235-9745
- Mfr. Part No.:
- J.5/8LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 5/8 in | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 63.8mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 5/8 in | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 63.8mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 square socket of OGV profile is more force and safety, nut protection and long sockets for sockets or long threads. Finishing is bright chrome plated.
Size is 5/8 inch
Length 63.8mm
- RS Stock No. 2359743
- Mfr. Part No. J.5/8
Each
$16.75
- RS Stock No. 2359775
- Mfr. Part No. JB.5/8
Each
$28.73
- RS Stock No. 2359750
- Mfr. Part No. J.7/8LA
Each
$48.75
- RS Stock No. 2359642
- Mfr. Part No. J.13/16LA
Each
$41.49
Related links
- Facom 3/8 in Drive 11/16 in 12 Point Square, 10.2mm Overall Length
- Facom 1/4 in Drive 14 mm 6 Point Square, 10.2mm Overall Length
- Facom 3/8 in Drive 7/8 in 12 Point Square, 12.7mm Overall Length
- Facom 3/8 in Drive 3/8 in 12 Point Square, 4.7mm Overall Length
- Facom 12.7 mm Drive 15.88 mm 12 Point Square, 10.9mm Overall Length
- Facom 3/8 in Drive 5/8 in 12 Point Square, 12mm Overall Length
- Facom 3/8 in Drive 5/16 in 12 Point Square, 6.5mm Overall Length
- Facom 3/8 in Drive 5/16 in 12 Point Square, 4.3mm Overall Length












