Facom 3/8 in Drive 5/16 in 12 Point Square, 27mm Overall Length
- RS Stock No.:
- 235-9740
- Mfr. Part No.:
- J.5/16
- Brand:
- Facom
Subtotal (1 unit)*
$14.67
(exc. GST)
$16.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.67 |
*price indicative
- RS Stock No.:
- 235-9740
- Mfr. Part No.:
- J.5/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 5/16 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Shiny Chrome | |
| Non-Sparking | No | |
| Overall Length | 27mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 5/16 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Shiny Chrome | ||
Non-Sparking No | ||
Overall Length 27mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom J series of 3/8 inch 12-point socket which is OGV profile and more powerful tightening, preserves fasteners. Available as rack sets (Ref J.40U) and finish is bright chrome.
Size: 5/16 inch
Length 27mm
Related links
- Facom 1/4 in Drive 5/16 in 12 Point Square, 6.5mm Overall Length
- Facom 3/8 in Drive 8 mm 6 Point Square, 6.5mm Overall Length
- Facom 3/8 in Drive 8 mm 12 Point Square, 6.5mm Overall Length
- Facom 1/4 in Drive 5/16 in Standard Square, 6.5mm Overall Length
- Facom 1/4 in Drive 9 mm 12 Point Square, 6.5mm Overall Length
- Facom 1/2 in Drive 9 mm 6 Point Square, 6.5mm Overall Length
- Facom 12.7 mm Drive 8 mm 12 Point Square, 6.5mm Overall Length
- Facom 3/8 in Drive 5/16 in 12 Point Square, 4.3mm Overall Length
