Facom 3/8 in Drive 16 mm 6 Point Square, 60mm Overall Length

Subtotal (1 unit)*

$41.28

(exc. GST)

$45.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.28

*price indicative

RS Stock No.:
235-9667
Mfr. Part No.:
J.16HLA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

16 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Standards/Approvals

ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1

Overall Length

60mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom J.HLA series of 3/8 inch long-reach metric 6-point sockets which is OGV profile is more powerful tightening, preserves fasteners. Long-reach sockets for long recess or thread access. Available as rack set Ref JL.40E (7 > 15 mm) and Ref RL.41E (1

Size = 16mm

Length = 60mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy