Facom 3/8 in Drive 17 mm 6 Point Square, 60mm Overall Length
- RS Stock No.:
- 188-3754
- Mfr. Part No.:
- J.17HLA
- Brand:
- Facom
Subtotal (1 unit)*
$44.76
(exc. GST)
$49.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.76 |
*price indicative
- RS Stock No.:
- 188-3754
- Mfr. Part No.:
- J.17HLA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 17 mm | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 60mm | |
| Standards/Approvals | NF ISO 2725-1, ASME B107.5, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 17 mm | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 60mm | ||
Standards/Approvals NF ISO 2725-1, ASME B107.5, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
OGV® profile: more powerful tightening, preserves fasteners.
Long-reach sockets for long recess or thread access.
Available as rack set Ref JL.40E (7 --> 15 mm) and Ref RL.41E (16 --> 24 mm).
Finish: bright chrome.
Related links
- Facom 1/2 in Drive 17 mm 6 Point Square, 15mm Overall Length
- Facom 3/8 in Drive 14 mm 6 Point Square, 15mm Overall Length
- Facom 3/8 in Drive 20 mm 6 Point Square, 15mm Overall Length
- Facom 3/8 in Drive 16 mm 6 Point Square, 15mm Overall Length
- Facom 3/8 in Drive 20 mm 12 Point Square, 15mm Overall Length
- Facom 1/2 in Drive 17 mm 12 Point Square, 15mm Overall Length
- Facom 3/8 in Drive 17 mm 6 Point Square, 13mm Overall Length
- Facom 3/8 in Drive 17 mm 12 Point Square, 13mm Overall Length
