Facom 1/2 in Drive 1 mm 12 Point Square, 82.2mm Overall Length
- RS Stock No.:
- 235-6887
- Mfr. Part No.:
- S.1PLA
- Brand:
- Facom
Subtotal (1 unit)*
$55.76
(exc. GST)
$61.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.76 |
*price indicative
- RS Stock No.:
- 235-6887
- Mfr. Part No.:
- S.1PLA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.1 | |
| Overall Length | 82.2mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.1 | ||
Overall Length 82.2mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S.LA series 12 point sockets has drive size 1/2 inch and OGV profile more powerful tightening preserves fasteners. It has bright chrome finish.
Long reach sockets for long recess or thread access
Length 82 mm
Related links
- Facom 12.7 mm Drive 1-1/16 in 12 Point Square, 16mm Overall Length
- Facom 12.7 mm Drive 1/2 in 12 Point Square, 8.1mm Overall Length
- Facom 3/8 in Drive 1 in 12 Point Square, 63.8mm Overall Length
- Facom 12.7 mm Drive 17 mm 12 Point Square, 77mm Overall Length
- Facom 12.7 mm Drive 23.81 mm 12 Point Square, 15mm Overall Length
- Facom 12.7 mm Drive 23 mm 12 Point Square, 16.5mm Overall Length
- Facom 12.7 mm Drive 7.94 mm 12 Point Square, 40mm Overall Length
- Facom 12.7 mm Drive 9 mm 12 Point Square, 40mm Overall Length
