Facom 3/8 in Drive 10 mm Bit Square, 47.5mm Overall Length

Subtotal (1 unit)*

$43.87

(exc. GST)

$48.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.87

*price indicative

RS Stock No.:
235-5020
Mfr. Part No.:
JTM.10GRP
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

10 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

Bit

VDE/1000V Approved

No

Finish

Bright Chrome with Phosphate

Non-Sparking

No

Overall Length

47.5mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom JT.GRP series sockets has drive size of 3/8 inch and OGV grip special profile for damaged hexagon socket heads. It has bright chrome finish with phosphate hardened tip.

Non removable bit

Size 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy