Facom 3/8 in Drive 8 mm Bit Square, 47.5mm Overall Length
- RS Stock No.:
- 188-4014
- Mfr. Part No.:
- JT.8
- Brand:
- Facom
Subtotal (1 unit)*
$40.67
(exc. GST)
$44.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.67 |
*price indicative
- RS Stock No.:
- 188-4014
- Mfr. Part No.:
- JT.8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Overall Length | 47.5mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Overall Length 47.5mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Removable bits.
J.235 socket.
Finish: bright chrome with phosphate-hardened tip.
Available as rack set Ref JT.40.
Related links
- Facom 9.53 mm Drive 10 mm Bit Square, 17.5mm Overall Length
- Facom 9.53 mm Drive 10 mm Bit 6 Point Socket, 17.5mm Overall Length
- Facom 3/8 in Drive 5 mm Hexagon Square, 51mm Overall Length
- Facom 3/8 in Drive 8 mm Hexagon Hex, 51mm Overall Length
- Facom 9.53 mm Drive 8 mm Hexagon Square, 17.5mm Overall Length
- Facom 3/8 in Drive 6 mm Hexagon Hex, 45mm Overall Length
- Facom 9.53 mm Drive 11 mm Hexagon Square, 17.5mm Overall Length
- Facom 9.53 mm Drive 7 mm Hexagon Square, 17.5mm Overall Length
