Facom 1/2 in Drive 23 mm 12 Point Square, 77mm Overall Length
- RS Stock No.:
- 235-4321
- Mfr. Part No.:
- S.23LA
- Brand:
- Facom
Subtotal (1 unit)*
$52.86
(exc. GST)
$58.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.86 |
*price indicative
- RS Stock No.:
- 235-4321
- Mfr. Part No.:
- S.23LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 23 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 77mm | |
| Standards/Approvals | ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 23 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 77mm | ||
Standards/Approvals ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
1/2" long sockets
Set of long metric sockets for excellent accessibility.
Available in 12-point 1/2" drive.
Polished-chrome finish.
- RS Stock No. 2354220
- Mfr. Part No. S.12LA
Each
$42.75
- RS Stock No. 2354242
- Mfr. Part No. S.14LA
Each
$42.90
- RS Stock No. 2350542
- Mfr. Part No. S.24LA
Each
$43.02
- RS Stock No. 2354270
- Mfr. Part No. S.17LA
Each
$49.71
Related links
- Facom 1/2 in Drive 22 mm 12 Point Square, 21mm Overall Length
- Facom 12.7 mm Drive 23 mm 6 Point Square, 21mm Overall Length
- Facom 12.7 mm Drive 22 mm 6 Point Square, 21mm Overall Length
- Facom 3/8 in Drive 22 mm 6 Point Square, 21mm Overall Length
- Facom 3/4 in Drive 23 mm 6 Point 6 Point Socket, 21mm Overall Length
- Facom 12.7 mm Drive 23 mm 12 Point Square, 16.5mm Overall Length
- Facom 12.7 mm Drive 23 mm 12 Point Square, 43mm Overall Length
- Facom 3/8 in Drive 23 mm 12 Point Square, 16.5mm Overall Length












