Facom 1/2 in Drive 23 mm 6 Point Square, 77mm Overall Length

Subtotal (1 unit)*

$45.78

(exc. GST)

$50.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.78

*price indicative

RS Stock No.:
235-0535
Mfr. Part No.:
S.23HLA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

23 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Standards/Approvals

No

Overall Length

77mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom S.HLA series long reach socket. It is a 6 point socket. It has a drive size of 1/2 inch. It has bright chrome finish.

More powerful tightening, preserves fasteners

Long reach sockets for long recess or thread access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy