Bahco 1/2 in Drive 29 mm 6 Point Square, 46mm Overall Length
- RS Stock No.:
- 187-6859
- Mfr. Part No.:
- SS220-29
- Brand:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-6859
- Mfr. Part No.:
- SS220-29
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 29 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 46mm | |
| Standards/Approvals | ISO 2725-1, ISO 1171-1, ISO 1174-1 | |
| Material | Stainless Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 29 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 46mm | ||
Standards/Approvals ISO 2725-1, ISO 1171-1, ISO 1174-1 | ||
Material Stainless Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
Standard length sockets
Hex profile, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco 1/2 in Drive 30 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 31 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 27 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 28 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm 12 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 46mm Overall Length
- Facom 12.7 mm Drive 29 mm 12 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 14 mm 6 Point Square, 40mm Overall Length
