Facom 1/2 in Drive 11 mm Standard Square, 40mm Overall Length

Subtotal (1 unit)*

$205.04

(exc. GST)

$225.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.04

*price indicative

RS Stock No.:
235-0495
Mfr. Part No.:
S.11SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

11 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

VDE/1000V Approved

No

Finish

Anti-Magnetic, Non-Sparking

Non-Sparking

Yes

Overall Length

40mm

Standards/Approvals

No

Material

Beryllium Copper Alloy

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom S.SR series nonsparking 12 point socket. It has drive size of 1/2 inch It is anti magnetic and made of copper beryllium alloy.

Length 40 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy