BETA 3/4 in Drive 1 in 6 Point Square, 55mm Overall Length

Subtotal (1 unit)*

$48.17

(exc. GST)

$52.99

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$48.17

*price indicative

RS Stock No.:
226-5082
Mfr. Part No.:
928AS 1
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

1 in

Product Type

Socket

Drive Size

3/4in

Socket Type

6 Point

Number of Pieces

1

Standards/Approvals

No

Overall Length

55mm

Drive Type

Square

RoHS Status: Exempt

The BETA 928AS series hexagonal mouth hand socket. It has a socket size of 1 inch.

Chrome plated

3/4 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy