BETA 3/4 in Drive 32 mm 6 Point Square, 60mm Overall Length

Subtotal (1 unit)*

$54.68

(exc. GST)

$60.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.68

*price indicative

RS Stock No.:
226-5069
Mfr. Part No.:
928A 32
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

32 mm

Product Type

Socket

Drive Size

3/4in

Number of Pieces

1

Socket Type

6 Point

Standards/Approvals

UNI/ISO 2725

Overall Length

60mm

Drive Type

Square

RoHS Status: Exempt

The BETA 928A series hexagonal mouth hand socket. It has a socket size of 32 mm.

Chrome plated

3/4 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy