BETA 3/4 in Drive 28 mm 6 Point Square, 57mm Overall Length
- RS Stock No.:
- 226-5066
- Mfr. Part No.:
- 928A 28
- Brand:
- BETA
Subtotal (1 unit)*
$50.09
(exc. GST)
$55.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.09 |
*price indicative
- RS Stock No.:
- 226-5066
- Mfr. Part No.:
- 928A 28
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 28 mm | |
| Drive Size | 3/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Overall Length | 57mm | |
| Standards/Approvals | UNI/ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 28 mm | ||
Drive Size 3/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Overall Length 57mm | ||
Standards/Approvals UNI/ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 928A series hexagonal mouth hand socket. It has a socket size of 28 mm.
Chrome plated
3/4 inch female square drive
Related links
- BETA 3/4 in Drive 28 mm 12 Point Square, 57mm Overall Length
- Bahco 1/2 in Drive 36 mm 12 Point Square, 57mm Overall Length
- BETA 3/4 in Drive 28 mm 12 Point Square, 55mm Overall Length
- BETA 1/2 in Drive 28 mm 6 Point Square, 47mm Overall Length
- BETA 3/4 in Drive 23 mm 6 Point Square, 53mm Overall Length
- BETA 3/4 in Drive 41 mm 6 Point Square, 71mm Overall Length
- BETA 3/4 in Drive 21 mm 6 Point Square, 51mm Overall Length
- BETA 3/4 in Drive 55 mm 6 Point Square, 84mm Overall Length
