BETA 1/2 in Drive 28 mm 6 Point Square, 47mm Overall Length
- RS Stock No.:
- 225-5578
- Mfr. Part No.:
- 920A 28
- Brand:
- BETA
Subtotal (1 unit)*
$26.57
(exc. GST)
$29.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.57 |
*price indicative
- RS Stock No.:
- 225-5578
- Mfr. Part No.:
- 920A 28
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 28 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Overall Length | 47mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 28 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Overall Length 47mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket manufactured from industry-leading materials using up-to-date equipment, it ensures everlasting reliability and enduring value. It has socket size of 28 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/2 in Drive 28 mm 12 Point Square, 47mm Overall Length
- SAM 3/8 in Drive 21 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- Bahco 1/2 in Drive 1-1/4 in 12 Point Square, 47mm Overall Length
- Bahco 1/2 in Drive 32 mm 12 Point Square, 47mm Overall Length
- Bahco 1/2 in Drive 30 mm 12 Point Square, 47mm Overall Length
- BETA 1/2 in Drive 14 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 23 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 9 mm 6 Point Square, 38mm Overall Length
