BETA 1/2 in Drive 5/16 in 12 Point Square, 40mm Overall Length

Subtotal (1 unit)*

$231.74

(exc. GST)

$254.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.74

*price indicative

RS Stock No.:
226-5039
Mfr. Part No.:
921BA-AS 5/16
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Socket Size

5/16 in

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Non-Sparking

Yes

Overall Length

40mm

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

The BETA 921BA series spark proof bi-hex polygonal socket. It has a socket size of 5/16 inch.

1/2 inch drive

Non-sparking tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy