BETA 1/2 in Drive 11/16 in 12 Point Square, 40mm Overall Length
- RS Stock No.:
- 226-5033
- Mfr. Part No.:
- 921BA-AS 11/16
- Brand:
- BETA
Subtotal (1 unit)*
$370.65
(exc. GST)
$407.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.65 |
*price indicative
- RS Stock No.:
- 226-5033
- Mfr. Part No.:
- 921BA-AS 11/16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 11/16 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Non-Sparking | Yes | |
| Overall Length | 40mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 11/16 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Non-Sparking Yes | ||
Overall Length 40mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 921BA series spark proof bi-hex polygonal socket. It has a socket size of 11/16 inch.
1/2 inch drive
Non-sparking tool
- RS Stock No. 2265039
- Mfr. Part No. 921BA-AS 5/16
Each
$231.74
- RS Stock No. 2255643
- Mfr. Part No. 920AS 11/16
Each
$23.09
- RS Stock No. 2265038
- Mfr. Part No. 921BA-AS 3/8
Each
$248.76
- RS Stock No. 2255665
- Mfr. Part No. 920AS-L 11/16
Each
$64.24
Related links
- BETA 1/2 in Drive 9/16 in 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 7/16 in 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 5/16 in 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 16 mm 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 11/16 in 6 Point Square, 37mm Overall Length
- BETA 1/2 in Drive 11 mm 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 1/2 in 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 3/8 in 12 Point Square, 40mm Overall Length












