BETA 1/4 in Drive 5/16 in 6 Point Square, 25mm Overall Length
- RS Stock No.:
- 225-6731
- Mfr. Part No.:
- 900AS 5/16
- Brand:
- BETA
Subtotal (1 unit)*
$11.05
(exc. GST)
$12.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.05 |
*price indicative
- RS Stock No.:
- 225-6731
- Mfr. Part No.:
- 900AS 5/16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 5/16 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 25mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 5/16 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 25mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket manufactured from industry-leading materials using up-to-date equipment, it ensures everlasting reliability and enduring value. It has size of 5/16 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/4 in Drive 5/32 in 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 9/16 in 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 7/16 in 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 3/16 in 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 5/16 in 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 1/2 in 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 7/32 in 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 1/4 in 6 Point Square, 25mm Overall Length
