BETA 1/4 in Drive 1/2 in 6 Point Square, 25mm Overall Length

Subtotal (1 unit)*

$11.69

(exc. GST)

$12.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.69

*price indicative

RS Stock No.:
225-6726
Mfr. Part No.:
900AS 1/2
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

1/2 in

Product Type

Socket

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Standards/Approvals

No

Overall Length

25mm

Drive Type

Square

RoHS Status: Exempt

The BETA hexagon socket manufactured from industry-leading materials using up-to-date equipment, it ensures everlasting reliability and enduring value. It has size of 1/2 inch.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy