BETA 1/2 in Drive 32 mm 6 Point Square, 46mm Overall Length
- RS Stock No.:
- 225-5795
- Mfr. Part No.:
- 920INOX-A 32
- Brand:
- BETA
Subtotal (1 unit)*
$296.69
(exc. GST)
$326.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.69 |
*price indicative
- RS Stock No.:
- 225-5795
- Mfr. Part No.:
- 920INOX-A 32
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 32 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Stainless Steel | |
| Overall Length | 46mm | |
| Standards/Approvals | DIN 3124 - UNI ISO 2725 | |
| Material | Stainless Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 32 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Stainless Steel | ||
Overall Length 46mm | ||
Standards/Approvals DIN 3124 - UNI ISO 2725 | ||
Material Stainless Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920INOX series 1/2 inch female drive hexagon hand socket. It is made up of stainless steel material. The socket size is of 32 mm.
High resistance to corrosion
Avoids improper rust formation
Outstanding mechanical characteristics
Related links
- BETA 1/2 in Drive 30 mm 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 27 mm 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 32 mm 12 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 1-1/4 in 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 1-3/16 in 6 Point Square, 46mm Overall Length
- SAM 3/8 in Drive 34 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 30 mm 6 Point Square, 46mm Overall Length
