BETA 1/2 in Drive 1-1/4 in 6 Point Square, 46mm Overall Length

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
225-5597
Mfr. Part No.:
920A-AS 1.1/4
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

1-1/4 in

Product Type

Socket

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

Standards/Approvals

No

Overall Length

46mm

Drive Type

Square

RoHS Status: Exempt

#N/A


The BETA hexagon socket has drive size of 1/2 inch and socket size of 1.1/4 inch.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

  • RS Stock No. 2265030
  • Mfr. Part No. 921BA-AS 1"1/4
Each
$903.24
  • RS Stock No. 2255637
  • Mfr. Part No. 920AS 1.1/16
Each
$28.50
  • RS Stock No. 2255600
  • Mfr. Part No. 920A-AS 1.3/16
Each
$34.08
  • RS Stock No. 2265028
  • Mfr. Part No. 921BA-AS 1"1/16
Each
$691.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy