BETA 3/8 in Drive E12 Standard Square, 26mm Overall Length
- RS Stock No.:
- 225-6996
- Mfr. Part No.:
- 910FTX 12
- Brand:
- BETA
Subtotal (1 unit)*
$22.58
(exc. GST)
$24.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.58 |
*price indicative
- RS Stock No.:
- 225-6996
- Mfr. Part No.:
- 910FTX 12
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | E12 | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Overall Length | 26mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size E12 | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Overall Length 26mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA socket for torx head screw which has drive size of 3/8 inch and socket size of E12.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive E7 Standard Square, 28mm Overall Length
- BETA 3/8 in Drive E5 Standard Square, 28mm Overall Length
- BETA 3/8 in Drive E4 Standard Square, 28mm Overall Length
- BETA 3/8 in Drive E14 Standard Square, 28mm Overall Length
- BETA 3/8 in Drive E8 Standard Square, 28mm Overall Length
- BETA 3/8 in Drive E16 Standard Square, 28mm Overall Length
- BETA 3/8 in Drive E6 Standard Square, 28mm Overall Length
- BETA 3/8 in Drive E10 Torx Square, 28mm Overall Length
