BETA 1/2 in Drive 28 mm 12 Point Square, 47mm Overall Length
- RS Stock No.:
- 225-5693
- Mfr. Part No.:
- 920B 28
- Brand:
- BETA
Subtotal (1 unit)*
$25.25
(exc. GST)
$27.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.25 |
*price indicative
- RS Stock No.:
- 225-5693
- Mfr. Part No.:
- 920B 28
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 28 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Standards/Approvals | No | |
| Overall Length | 47mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 28 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Standards/Approvals No | ||
Overall Length 47mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920B series bi-hex hand socket having polygonal mouth. It has a 28 mm socket size with overall length of 47 mm.
Chrome plated
1/2 inch female square drive
- RS Stock No. 2255578
- Mfr. Part No. 920A 28
Each
$26.57
- RS Stock No. 2265022
- Mfr. Part No. 921BA 28
Each
$608.39
- RS Stock No. 2255684
- Mfr. Part No. 920B 20
Each
$20.97
- RS Stock No. 2265003
- Mfr. Part No. 921BA 10
Each
$296.62
Related links
- BETA 1/2 in Drive 28 mm 6 Point Square, 47mm Overall Length
- Bahco 1/2 in Drive 32 mm 12 Point Square, 47mm Overall Length
- Bahco 1/2 in Drive 30 mm 12 Point Square, 47mm Overall Length
- Bahco 1/2 in Drive 1-1/4 in 12 Point Square, 47mm Overall Length
- BETA 1/2 in Drive 28 mm 12 Point Square, 46mm Overall Length
- SAM 3/8 in Drive 21 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- BETA 3/4 in Drive 28 mm 12 Point Square, 55mm Overall Length
- BETA 3/4 in Drive 28 mm 12 Point Square, 57mm Overall Length











