BETA 1/2 in Drive 23 mm 12 Point Square, 77mm Overall Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-5723
Mfr. Part No.:
920BL 23
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Socket Size

23 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Standards/Approvals

No

Overall Length

77mm

Drive Type

Square

RoHS Status: Exempt

The BETA 920 BL long series square drive, bi-hex hand socket. It has a 23 mm socket size with overall length of 77 mm.

Chrome plated

Long polygonal mouth

1/2 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy