BETA 1/2 in Drive 22 mm 12 Point Square, 41mm Overall Length
- RS Stock No.:
- 225-5686
- Mfr. Part No.:
- 920B 22
- Brand:
- BETA
Subtotal (1 unit)*
$20.58
(exc. GST)
$22.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.58 |
*price indicative
- RS Stock No.:
- 225-5686
- Mfr. Part No.:
- 920B 22
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Overall Length | 41mm | |
| Standards/Approvals | UNI/ISO 2725 DIN 3124 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Overall Length 41mm | ||
Standards/Approvals UNI/ISO 2725 DIN 3124 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920B series bi-hex hand socket having polygonal mouth. It has a 22 mm socket size with overall length of 41 mm.
Chrome plated
1/2 inch female square drive
Related links
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 41mm Overall Length
- BETA 1/2 in Drive 7/8 in 12 Point Square, 41mm Overall Length
- BETA 1/2 in Drive 22 mm 12 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 22 mm 12 Point Square, 43mm Overall Length
- BETA 1/2 in Drive 13 mm 12 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 11 mm 12 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 24 mm 12 Point Square, 43mm Overall Length
- BETA 1/2 in Drive 23 mm 12 Point Square, 42mm Overall Length
