BETA 1/2 in Drive 26 mm 6 Point Square, 45mm Overall Length
- RS Stock No.:
- 225-5576
- Mfr. Part No.:
- 920A 26
- Brand:
- BETA
Subtotal (1 unit)*
$26.57
(exc. GST)
$29.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.57 |
*price indicative
- RS Stock No.:
- 225-5576
- Mfr. Part No.:
- 920A 26
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 26 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | DIN 3124, UNI/ISO 2725 | |
| Overall Length | 45mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 26 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Standards/Approvals DIN 3124, UNI/ISO 2725 | ||
Overall Length 45mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket manufactured from industry-leading materials using up-to-date equipment, it ensures everlasting reliability and enduring value. It has socket size of 26 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/2 in Drive 26 mm 12 Point Square, 45mm Overall Length
- BETA 1/2 in Drive 1 in 12 Point Square, 45mm Overall Length
- BETA 1/2 in Drive 27 mm 12 Point Square, 45mm Overall Length
- Bahco 1/2 in Drive 28 mm 12 Point Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm 12 Point Square, 45mm Overall Length
- BETA 1/2 in Drive 26 mm 12 Point Square, 43mm Overall Length
- BETA 3/4 in Drive 26 mm 6 Point Square, 55mm Overall Length
- BETA 1/2 in Drive 28 mm 6 Point Square, 47mm Overall Length
