Subtotal (1 unit)*
$16.70
(exc. GST)
$18.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.70 |
*price indicative
- RS Stock No.:
- 224-2956
- Mfr. Part No.:
- SHS-16
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 16 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 16 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Standards/Approvals No | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM 1/2 inch 16 mm through bushing is forged from chrome vanadium steel. It has bright polished chrome finish.
Surface drive profile
Related links
- SAM 1/2 in Drive 16 mm 6 Point, 38mm Overall Length
- SAM 1/2 in Drive 16 mm 6 Point, 82mm Overall Length
- SAM 1/2 in Drive 18 mm 6 Point
- SAM 1/2 in Drive 29 mm 6 Point
- SAM 1/2 in Drive 17 mm 6 Point
- SAM 1/2 in Drive 28 mm 6 Point
- SAM 3/8 in Drive 16 mm 6 Point Square, 80mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point, 63mm Overall Length
