RS PRO 1/2 in Drive Triple Square Square, 100mm Overall Length
- RS Stock No.:
- 192-3813
- Brand:
- RS PRO
Subtotal (1 unit)*
$15.22
(exc. GST)
$16.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.22 |
*price indicative
- RS Stock No.:
- 192-3813
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Triple Square | |
| Finish | Chrome | |
| Overall Length | 100mm | |
| Standards/Approvals | No | |
| Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Triple Square | ||
Finish Chrome | ||
Overall Length 100mm | ||
Standards/Approvals No | ||
Material Molybdenum Steel, Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
Especially for use in automotive
Chrome Vanadium Molybdenum steel bit
Chrome Vanadium socket
Mirror chrome finish
RS PRO 1/2" Drive Triple Square Socket Bits, Long
Introducing 1/2" drive triple square socket bits from our own brand RS PRO, a selection of high quality and reliable socket bits to choose from, designed for use with wrench tools with a 1/2" drive. These triple square (also known as XZN) socket bits are are ideal for use with a number of high torque applications commonly within the automotive industry.
The triple square XZN bit is manufactured from chrome vanadium molybdenum steel and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.
RS PRO 1/2" triple square socket bits are available in a variety of sizes and make an excellent addition to any socket set and are ideal for applications that use triple square screws and fasteners. This range of triple square socket bits feature a long shaft, making them perfect for accessing screws that are in hard to reach places or recessed.
What is the overall length of the socket bit?
RS PRO triple square socket bits have an overall length of 100 mm, with the bit being 60 mm in length.
What sizes are available?
RS PRO triple square socket bits are available in the following sizes:
1923812 - 1/2 DR.XZN SOCKET BIT TYPE - M06
1923813 - 1/2 DR.XZN SOCKET BIT TYPE - M08
1923814 - 1/2 DR.XZN SOCKET BIT TYPE - M10
1923815 - 1/2 DR.XZN SOCKET BIT TYPE - M12
1923816 - 1/2 DR.XZN SOCKET BIT TYPE - M14
Driver Bits
Related links
- RS PRO 1/2 in Drive Triple Square Square, 100mm Overall Length
- RS PRO 1/2 in Drive Bit Square, 100mm Overall Length
- RS PRO 1/2 in Drive T50 Bit Square, 100mm Overall Length
- RS PRO 1/2 in Drive 6.00 to 13.22 mm² Bit Square, 100mm Overall Length
- Facom 1/2 in Drive 9 mm Bit Square, 100mm Overall Length
- Facom 1/2 in Drive 16 mm Bit Square, 100mm Overall Length
- Teng Tools 1 Drive 12 Bit Square, 100mm Overall Length
- Teng Tools 1 Drive 16 Bit Square, 100mm Overall Length












