Facom 1/2 in Drive 12 mm Bit Hex, 60mm Overall Length
- RS Stock No.:
- 188-4030
- Mfr. Part No.:
- STM.12
- Brand:
- Facom
Subtotal (1 unit)*
$48.15
(exc. GST)
$52.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.15 |
*price indicative
- RS Stock No.:
- 188-4030
- Mfr. Part No.:
- STM.12
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 12 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Overall Length | 60mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 12 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Overall Length 60mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Standard length series.
For hexagon socket heads.
Non-removable bit.
Finish: bright chrome with phosphate-hardened tip.
Available in case set (Ref STM.J9).
Related links
- Facom 1/2 in Drive 17 mm Bit Hex, 60mm Overall Length
- Facom 1/2 in Drive 14 mm Bit Hex, 60mm Overall Length
- Facom 1/2 in Drive 7 mm Bit Hex, 60mm Overall Length
- Facom 1/2 in Drive 5 mm Bit Hex, 60mm Overall Length
- Facom 1/2 in Drive 10 mm Bit Hex, 60mm Overall Length
- Facom 1/2 in Drive 6 mm Bit Hex, 60mm Overall Length
- Facom 1/2 in Drive 10 mm Hexagon Square, 60mm Overall Length
- Facom 12.7 mm Drive 12 mm Hexagon Square, 60mm Overall Length
