Facom 1/2 in Drive 10 mm Bit Hex, 60mm Overall Length

Subtotal (1 unit)*

$37.66

(exc. GST)

$41.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.66

*price indicative

RS Stock No.:
188-4003
Mfr. Part No.:
STM.10
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

10 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bit

VDE/1000V Approved

No

Finish

Bright Chrome with Phosphate

Non-Sparking

No

Standards/Approvals

No

Overall Length

60mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
Standard length series.

For hexagon socket heads.

Non-removable bit.

Finish: bright chrome with phosphate-hardened tip.

Available in case set (Ref STM.J9).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy