Facom 1/2 in Drive 9 mm 12 Point Square, 6.5mm Overall Length
- RS Stock No.:
- 162-0245
- Mfr. Part No.:
- S.9
- Brand:
- Facom
Subtotal (1 unit)*
$13.15
(exc. GST)
$14.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.15 |
*price indicative
- RS Stock No.:
- 162-0245
- Mfr. Part No.:
- S.9
- Brand:
- Facom
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
| Brand | Facom | |
| Socket Size | 9 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5, NF ISO 2725-1 | |
| Overall Length | 6.5mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 9 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5, NF ISO 2725-1 | ||
Overall Length 6.5mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
12-point 1/2" sockets
Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.
Related links
- Facom 1/4 in Drive 9 mm 12 Point Square, 6.5mm Overall Length
- Facom 1/2 in Drive 9 mm 6 Point Square, 6.5mm Overall Length
- Facom 12.7 mm Drive 8 mm 12 Point Square, 6.5mm Overall Length
- Facom 1/4 in Drive 9 mm Standard Square, 6.5mm Overall Length
- Facom 1/4 in Drive 11/32 in 12 Point Square, 6.5mm Overall Length
- Facom 1/4 in Drive 5/16 in 12 Point Square, 6.5mm Overall Length
- Facom 3/8 in Drive 8 mm 12 Point Square, 6.5mm Overall Length
- Facom 3/8 in Drive 5/16 in 12 Point Square, 6.5mm Overall Length