STAHLWILLE 3/8 in Drive 12 mm 12 Point Hex VDE/1000V Approved, 46mm Overall Length

Subtotal (1 unit)*

$80.35

(exc. GST)

$88.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.35

*price indicative

RS Stock No.:
127-8073
Mfr. Part No.:
2380012
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

12 mm

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

46mm

Standards/Approvals

No

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 3/8 in Square Drive Bi-Hexagon Socket


STAHLWILLE 3/8 in square drive bi-hexagon socket with anti-slip drive or maximum force transmission while protecting the fastener heads. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.

Features and Benefits


• Square drive design;• Bi-Hexagon Socket;• Anti-slip drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy