Wera 3/8 in Drive 6 mm 6 Point Hex, 29mm Overall Length
- RS Stock No.:
- 127-1115
- Mfr. Part No.:
- 05003551001
- Brand:
- Wera
Subtotal (1 unit)*
$16.08
(exc. GST)
$17.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.08 |
*price indicative
- RS Stock No.:
- 127-1115
- Mfr. Part No.:
- 05003551001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 6 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Overall Length | 29mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 6 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Overall Length 29mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8790 HMB Zyklop 3/8" socket
Manual and power tool socket insert (ISO 2725-Part 3) by Wera allows applications both in manual as well as power tools. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts; chrome vanadium steel, matt chrome-plated.
3/8 inch Zyklop socket
For manual and power tool operations (non-impact)
Knurling at lower end to enable easy gripping when used in manual applications
Equipped with ball stop groove
With Take it easy tool finder: colour coding by size
8790 HMB Zyklop 3/8" socket, 6 x 29 mm
Related links
- Wera 3/8 in Drive 7 mm 6 Point Hex, 29.0mm Overall Length
- Wera 3/8 in Drive 15 mm 6 Point Hex, 29.0mm Overall Length
- Wera 3/8 in Drive 8 mm 6 Point Hex, 29.0mm Overall Length
- Wera 3/8 in Drive 11 mm 6 Point Hex, 29.0mm Overall Length
- Wera 3/8 in Drive 13 mm 6 Point Hex, 29.0mm Overall Length
- Wera 3/8 in Drive 14 mm 6 Point Hex, 29.0mm Overall Length
- Wera 3/8 in Drive 9 mm 6 Point Hex, 29.0mm Overall Length
- Wera 3/8 in Drive 10 mm 6 Point Hex, 29.0mm Overall Length
