Bahco 3/4 in Drive 27 mm 6 Point Square, 53mm Overall Length
- RS Stock No.:
- 124-9742
- Mfr. Part No.:
- TAH24B-27
- Brand:
- Bahco
Subtotal (1 unit)*
$50.70
(exc. GST)
$55.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.70 |
*price indicative
- RS Stock No.:
- 124-9742
- Mfr. Part No.:
- TAH24B-27
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 27 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Polished | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Overall Length | 53mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 27 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Polished | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Overall Length 53mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ¾" Hexagon Socket
Bahco ¾" Hexagonal socket suitable for working at height.
Features and Benefits
Ready to work at height - 4 Holes System
4 holes for secure fixing on rectangular stud
Standard length sockets, ¾" square drive
Hexagonal profile in metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Driver Bits
Standards
ISO 2725/1174, DIN 3124/3120
Related links
- Bahco 3/4 in Drive 27 mm Deep Square, 53mm Overall Length
- Bahco 3/4 in Drive 27 mm 6 Point Square, 55mm Overall Length
- Bahco 3/4 in Drive 36 mm 6 Point Square, 63mm Overall Length
- Bahco 3/4 in Drive 50 mm 6 Point Square, 68mm Overall Length
- Bahco 3/4 in Drive 46 mm 6 Point Square, 68mm Overall Length
- Bahco 3/4 in Drive 30 mm 6 Point Square, 58mm Overall Length
- Bahco 1/2 in Drive 27 mm 6 Point Square, 46mm Overall Length
- SAM 3/8 in Drive 38 mm 6 Point Square, 53mm Overall Length
